Delta ElectronicsPMR-48V240W1ATAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 5A 240W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| 1 | |
| Fixed | |
| 48 | |
| 5 | |
| 240 | |
| 90 | |
| 100|240 | |
| 264 | |
| 127 | |
| 375 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 2.5(Typ) | |
| 50|60 | |
| ±1 | |
| 93(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV(Max) | |
| -40 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 30 mm |
| Package Width | 97 mm |
| Package Length | 159 mm |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

