Delta ElectronicsPMR-12V600W1BTAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 50A 600W
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 50 | |
| 600 | |
| 90 | |
| 100|240 | |
| 264 | |
| 127 | |
| 375 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 6(Typ) | |
| 47 to 63 | |
| ±1 | |
| 90(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 450mV | |
| -40 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 41 mm |
| Package Width | 124 mm |
| Package Length | 225 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

