| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 20 | |
| 6.7 | |
| 20@10V | |
| 12.4@10V | |
| 12.4 | |
| 630@15V | |
| 1390 | |
| 85 | |
| 11 | |
| 200 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.7(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

