ProTek DevicesPMMAD1105-LFESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 50V 14-Pin SO Tube
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Octal Common Cathode | |
| Uni-Directional | |
| 8 | |
| 50 | |
| 40@8/20us | |
| 0.1 | |
| 500 | |
| -55 | |
| 150 | |
| Tube | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 | |
| Lead Shape | Gull-wing |
Never worry about unexpected ESD again from implementing this diode array PMMAD1105-LF ESD protection device manufactured from ProTek Devices. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging. It is made in a octal configuration. Its capacitance value is 5 pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

