NexperiaPMEG100T20ELXD-QXRectifiers
Diode Schottky 2.8A 2-Pin CFP-HP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 2.8 | |
| 33 | |
| 0.88 | |
| 0.6 | |
| 1200 | |
| 6(Typ) | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Width | 1.3 |
| Package Length | 2.2 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | CFP-HP |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

