NXP SemiconductorsPMEG045V050EPDZRectifiers
Diode Schottky 7A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 45 |
| Single Dual Anode | |
| 7 | |
| 160 | |
| 0.49@5A | |
| 300 | |
| 3750 | |
| 19(Typ) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Width | 5.8 |
| Package Length | 4.3 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | CFP15 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

