KEMET CorporationPME271MD6330KR30Capacitor Film
Cap Film Suppression X2 0.33uF 630VDC/275VAC Paper 10%( 27 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| PME271MD6330KR30 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.33uF | |
| 10% | |
| 630VDC|275VAC | |
| Paper | |
| Self Healing | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 27 X 12 X 22 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 27(Max) | |
| 12(Max) | |
| 22(Max) | |
| 10 | |
| 0.8 | |
| 30 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

