10-25% Off
KEMET CorporationPME271M647KR30Capacitor Film
Cap Film Suppression X2 0.47uF 630VDC/275VAC Paper 10%( 30.5 X 15.3 X 22mm) Radial Plastic Rectangular Can 25.4mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.47uF | |
| 10% | |
| 630VDC|275VAC | |
| Paper | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 25.4 | |
| X2 | |
| 30.5 X 15.3 X 22 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 30.5(Max) | |
| 15.3(Max) | |
| 22(Max) | |
| 15 | |
| 1 | |
| 30 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

