KEMET CorporationPME271M522MR06Capacitor Film
Cap Film Suppression X2 0.022uF 630VDC/275VAC Paper 20%( 18.5 X 6 X 12.5mm) Radial Plastic Rectangular Can 15.2mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.022uF | |
| 20% | |
| 630VDC|275VAC | |
| Paper | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15.2 | |
| X2 | |
| 18.5 X 6 X 12.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 18.5(Max) | |
| 6(Max) | |
| 12.5(Max) | |
| 0.8 | |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

