KEMET CorporationPME271M410MR30Capacitor Film
Cap Film Suppression X2 0.001uF 630VDC/275VAC Paper 20%( 13.5 X 3.9 X 7.5mm) Radial Wound 10.2mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| PME271M410MR30 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.001uF | |
| 20% | |
| 630VDC|275VAC | |
| Paper | |
| Wound | |
| Through Hole | |
| Radial | |
| 10.2 | |
| X2 | |
| 13.5 X 3.9 X 7.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 13.5(Max) | |
| 3.9(Max) | |
| 7.5(Max) | |
| 0.7 | |
| 0.6 | |
| 30 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

