KEMET CorporationPME261KC6220KR30Capacitor Film
Cap Film 0.22uF 400V Paper 10%( 24 X 8.4 X 14mm) Radial Plastic Rectangular Can 20.3mm 100°C Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.22uF | |
| 10% | |
| 400VDC|220VAC | |
| Paper | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 20.3 | |
| 24 X 8.4 X 14 | |
| Straight | |
| -40 | |
| 100 | |
| Bag | |
| 24 | |
| 8.4 | |
| 14 | |
| 4.5 | |
| 0.8 | |
| 30 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
