KEMET CorporationPME261JC6100KR19T0Capacitor Film
Cap Film 0.1uF 1000V Paper 10%( 24 X 11.3 X 16.5mm) Radial Plastic Rectangular Can 20.3mm 100°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.1uF | |
| 10% | |
| 1000VDC|500VAC | |
| Paper | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 20.3 | |
| 24 X 11.3 X 16.5 | |
| Straight | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 24 | |
| 11.3 | |
| 16.5 | |
| 7 | |
| 0.8 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 |
This pulse PME261JC6100KR19T0 film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|500VAC. This part has a maximum operating temperature of 100 °C. This product is 24(Max) mm long, 16.5(Max) mm tall and 11.3(Max) mm deep. Its capacitance value is 0.1uF. The PME261JC6100KR19T0 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 20.3 mm. It has a tolerance of 10%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

