| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 30 | |
| 12 | |
| 1.5 | |
| 4 | |
| 100 | |
| 1 | |
| 73@4.5V | |
| 1.9@4.5V | |
| 170@15V | |
| 1165 | |
| 11 | |
| 17 | |
| 12 | |
| 8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.61(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | HUSON EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

