NXP SemiconductorsPMDPB38UNE,115MOSFETs
Trans MOSFET N-CH 20V 4A 6-Pin HUSON EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| 8 | |
| 1 | |
| 4 | |
| 10000 | |
| 1 | |
| 46@4.5V | |
| 2.9@4.5V | |
| 268@10V | |
| 1200 | |
| 10 | |
| 15 | |
| 13 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.61(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | HUSON EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

