Delta ElectronicsPMC-05V035W1AAAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 7A 35W 6-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 7 | |
| 35 | |
| 85 | |
| 264 | |
| 125 | |
| 375 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.9 | |
| 47 to 63 | |
| ±2 | |
| 79(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| No | |
| -10 | |
| 70 | |
| Carton | |
| 180 | |
| Mounting | Panel |
| Package Height | 38 mm |
| Package Width | 97 mm |
| Package Length | 98 mm |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

