Top Purchased
NXP SemiconductorsPMBFJ175,215JFETs
Trans JFET P-CH 30V Si 3-Pin TO-236AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Si | |
| P | |
| Single | |
| 30 | |
| 30 | |
| 300 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-236AB |
| 3 | |
| Lead Shape | Gull-wing |
This PMBFJ175,215 JFET from NXP Semiconductors is the simplest type of field-effect transistor. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This junction field effect transistor has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

