ProTek DevicesPMAD1103-LFESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 50V 14-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Array 16 | |
| Uni-Directional | |
| 16 | |
| 50 | |
| 0.1 | |
| 500 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.68(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 19.56(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
Use this PMAD1103-LF rectifier from ProTek Devices to convert your alternating current to direct current. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 24 A, while its maximum continuous forward current is 40 A. It is made in a array 16 configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

