COSELPMA60F-5-NAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 12A 60W Medical 9-Pin
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 12 | |
| 60 | |
| 85 | |
| 264 | |
| 4000VAC | |
| 20mV | |
| 40mV | |
| 0.8(Typ) | |
| 47 to 63 | |
| 83(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 160mV(Max) | |
| Yes | |
| -10 | |
| 70 | |
| 350 | |
| Mounting | Chassis |
| Package Height | 35.5 mm |
| Package Width | 82.5 mm |
| Package Length | 135 mm |
| PCB changed | 9 |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

