STMicroelectronicsPM8834Gate and Power Drivers
Driver 4A 2-OUT Low Side Non-Inv 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 75 | |
| 75 | |
| 40 | |
| CMOS|TTL | |
| 5 | |
| 18 | |
| 3.5(Typ) | |
| 1.1 | |
| 2.2 | |
| 4(Typ) | |
| 0.7|1 | |
| 650 | |
| -40 | |
| 105 | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
The PM8834 power driver from STMicroelectronics can provide management of your transistors and switches. This device has a maximum propagation delay time of 40 ns and a maximum power dissipation of 650 mW. Its maximum power dissipation is 650 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 5 V and a maximum of 18 V. This gate driver has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

