STMicroelectronicsPM8804TRPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 10V 75V 16-Pin VFQFPN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PD Controller | |
| 10 | |
| 75 | |
| 0.815 | |
| 0.715 | |
| 31 | |
| 1000000 | |
| 85 | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 16 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

