| Supplier Unconfirmed | |
| 5A991.b | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 2.048Mbps | |
| DS1|E1|J1|T1 | |
| 1.65|2.97 | |
| 1.8|3.3 | |
| 1.95|3.63 | |
| 500 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.78 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 324 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

