Analog DevicesPM7543HPZDigital to Analog Converters - DACs
DAC 1-CH Segment 12-bit 16-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 1 | |
| 1 | |
| 1 | |
| Serial | |
| Current | |
| External | |
| 4.75 | |
| Single | |
| Mounting | Through Hole |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their PM7543HPZ DAC converter as a solution.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

