| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.50.40.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Bobbin Core |
| Core Material | Ferrite |
| Inductance (H) | 100u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 1K |
| Maximum DC Current (A) | 0.72 |
| Maximum Saturation Current (A) | 1.1(Typ) |
| Maximum DC Resistance (Ohm) | 0.45 |
| Minimum Quality Factor | 12 |
| Quality Test Frequency (Hz) | 796K |
| Minimum Self Resonant Frequency (Hz) | 7M |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Diameter (mm) | 7.8 |
| Mounting | Surface Mount |
| Maximum Product Height (mm) | 5.3 |