Arrow Electronic Components Online
PM6SN1|TRIPPLTE|simage
PM6SN1|TRIPPLTE|limage
Power Distribution Units

PM6SN1

PDU Outlet Strip WallMount/Desktop

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8537.10.91.70
  • Automotive
    No
  • PPAP
    No
  • PDU Type
    Outlet Strip
  • Input/Output Type
    AC/AC
  • Input Voltage (V)
    120
  • Output Frequency (Hz)
    50/60
  • Input Connector Type
    NEMA 5-15P
  • Input Cord Length
    1.83m
  • Output Connector Type
    (6) NEMA 5-15R
  • Overload Protection
    No
  • Product Weight (g)
    570

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources