| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Bi-Color |
| Color | Green/Red |
| Number of LEDs | 1 |
| Lens Dimensions (mm) | 5x5x0.8 |
| Peak Wavelength (nm) | 568/625 |
| Intensity | 35mcd |
| Viewing Angle (°) | 40 |
| Indicator Technology | LED |
| Maximum Forward Voltage (V) | 2.8 |
| Reverse Voltage (V) | 5(Max) |
| Maximum Forward Current (mA) | 30 |
| Maximum Reverse Current (uA) | 100 |
| Test Current (mA) | 20 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Color | Green/Red |
| Mounting Hole Diameter (mm) | 5 |
| High Power | No |
| Lens Appearance | White Diffused |
| Mounting Orientation | Top Mount |
| High Brightness | No |
| Lens Shape Type | Circular |
| Diameter | 7.1 |
| Mounting | Panel |
| Package Length | 18.5 |
| PCB changed | 3 |
| Pin Count | 3 |