BournsPM54-680K-RCInductor Surface Mount
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 22Q-Factor Ferrite 0.62A 0.52Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 68u | |
| 10% | |
| 1K | |
| 0.62 | |
| 0.84(Typ) | |
| 0.52 | |
| 22 | |
| 2.52M | |
| 10M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 4.8 |
Save valuable space on a PCB with this power PM54-680K-RC surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 10M Hz. This device is made with bobbin core technology. It has a tolerance of 10%. It has an inductance of 68u H. This product is 4.8 mm tall with a diameter of 5.8 mm. This SMD inductor has a maximum DC current of 620m A with a maximum resistance of 520m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

