BournsPM54-470L-RCInductor Surface Mount

Inductor Power Unshielded Wirewound 47uH 15% 1KHz 22Q-Factor Ferrite 0.72A 0.37Ohm DCR T/R

This power PM54-470L-RC surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 720m A with a maximum resistance of 370m Ohm. It has an inductance of 47u H. This product is 4.8 mm tall with a diameter of 5.8 mm. It has a tolerance of 15%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 12M Hz. This device utilizes bobbin core technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.4602
    1. 1500+$0.4602
    2. 3000+$0.4556
    3. 6000+$0.4510
    4. 9000+$0.4465
    5. 12000+$0.4421
    6. 15000+$0.4377
    7. 24000+$0.4333
    8. 30000+$0.4289
    9. 60000+$0.4247

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.