Microchip TechnologyPM5395-BGICommunication Misc
Clock Recovery and Synthesis Unit 2488Mbps 580-Pin UBGA
| Compliant | |
| 5A991.b | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Recovery and Synthesis Unit | |
| 2488Mbps | |
| Cable | |
| 1.71|3.14 | |
| 1.8|3.3 | |
| 1.89|3.47 | |
| Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.97 mm |
| Package Width | 35 mm |
| Package Length | 35 mm |
| PCB changed | 580 |
| Standard Package Name | BGA |
| Supplier Package | UBGA |
| 580 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
