| Not Compliant | |
| 5A991.b.1 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| SONET/SDH Mapping Device | |
| 2.488Mbps | |
| 1.2|2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.89 |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 672 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

