BournsPM5022-221M-RCInductor Surface Mount

Inductor Power Bobbin Core 220uH 20% 100KHz 20Q-Factor Ferrite 1.1A 0.42Ohm DCR T/R

This power PM5022-221M-RC surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 18.6 mm long, 6.9 mm tall and 14.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4.5M(Typ) Hz. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 420m Ohm. It has an inductance of 220u H. It has a tolerance of 20%. This device utilizes bobbin core technology.

Import TariffMay apply to this part

18 parts: Ships in 2 days

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2038+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      18
      Country Of origin:
      China
         
      • Price: $0.1365
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2038+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 18 parts
      • Price: $0.1365

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.