BournsPM5022-151M-RCInductor Surface Mount

Inductor Power Bobbin Core 150uH 20% 100KHz 23Q-Factor Ferrite 1.4A 0.27Ohm DCR T/R

Save valuable space on a PCB with this power PM5022-151M-RC surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 270m Ohm. This device utilizes bobbin core technology. It has an inductance of 150u H. It has a tolerance of 20%. This product is 18.6 mm long, 6.9 mm tall and 14.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5M(Typ) Hz.

Import TariffMay apply to this part

5 parts: Ships tomorrow

    Total$0.40Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      China
         
      • Price: $0.3988
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 5 parts
      • Price: $0.3988

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.