Microchip TechnologyPM4351-RGILine Interface Units
Line Interface Unit 8.192Mbps E1/T1 Short/Long Parallel/Serial 80-Pin MQFP Tray
| Compliant | |
| 5A991b. | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Short/Long | |
| 1 | |
| 8.192 | |
| Yes | |
| Yes | |
| No | |
| No | |
| Parallel|Serial | |
| E1|T1 | |
| 0.35um | |
| 3.135 | |
| 3.465 | |
| 3.135 to 3.465 | |
| 3.3 | |
| 3.135 to 3.465 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 80 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

