| Not Compliant | |
| 5A991C | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 32 | |
| 8.192Mbps | |
| E1|J1|T1 | |
| 0.18um | |
| 1.65|2.97 | |
| 1.8|3.3 | |
| 1.95|3.63 | |
| 500 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.78 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 324 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

