BournsPM43-330K-RCInductor Surface Mount
Inductor Power Bobbin Core 33uH 10% 1KHz 23Q-Factor Ferrite 0.64A 0.54Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Ferrite | |
| 33u | |
| 10% | |
| 1K | |
| 0.64 | |
| 0.99(Typ) | |
| 0.54 | |
| 23 | |
| 2.52M | |
| 15M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PM43-330K-RC surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 640m A with a maximum resistance of 540m Ohm. It has a tolerance of 10%. It has an inductance of 33u H. This device utilizes bobbin core technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 15M Hz. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

