BournsPM3602-15-RCInductor Surface Mount
Inductor Power Wirewound 15uH/60uH 20% Iron 1.45A/0.73A 0.063Ohm/0.25Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Iron | |
| 15u|60u | |
| 20% | |
| 1.45|0.73 | |
| 0.063|0.25 | |
| 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.48 | |
| Surface Mount | |
| 11.48 | |
| 5.72 |
This power PM3602-15-RC surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 1.45|0.73 A with a maximum resistance of 63m|250m Ohm. It has a tolerance of 20%. It has an inductance of 15u|60u H. This product is 11.48 mm long, 5.72 mm tall and 11.48 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

