BournsPM3316-221M-RCInductor Surface Mount

Inductor Power Wirewound 220uH 20% 1KHz 33Q-Factor Ferrite 0.7A 0.78Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PM3316-221M-RC surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M Hz. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 780m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. It has an inductance of 220u H. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep.

Import TariffMay apply to this part

Total In Stock: 3,000 parts

Regional Inventory: 500

    Total$245.05Price for 500

    500 In stock: Ships tomorrow

    • (500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 500 parts
      • Price: $0.4901
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2415+
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,500 parts
      • Price: $0.6614

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.