BournsPM3316-151M-RCInductor Surface Mount

Inductor Power Wirewound 150uH 20% 1KHz 30Q-Factor Ferrite 0.8A 0.59Ohm DCR T/R

An ideal space-saving electronic component is this power PM3316-151M-RC surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 6M Hz. It has an inductance of 150u H. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 590m Ohm. It has a tolerance of 20%.

Import TariffMay apply to this part

4,000 parts: Ships tomorrow

    Total$281.25Price for 500

    • (500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2536+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.5625

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.