10-25% Off
BournsPM3308-221M-RCInductor Surface Mount
Inductor Power Bobbin Core 220uH 20% 100KHz Ferrite 0.4A 1.9Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Ferrite | |
| 220u | |
| 20% | |
| 100K | |
| 0.4(Typ) | |
| 0.5(Typ) | |
| 1.9 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 9.5 | |
| 3 |
This power PM3308-221M-RC surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz. This device is made with bobbin core technology. This product is 13 mm long, 3 mm tall and 9.5 mm deep. It has an inductance of 220u H. This SMD inductor has a maximum DC current of 400mA (typ) with a maximum resistance of 1.9 Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

