| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Input Type | AC|DC |
| Minimum Input Voltage (V) | 90 |
| Maximum Input Voltage (V) | 280 |
| Maximum Input Current (mA) | 10 |
| Maximum Output Voltage (V) | 600 |
| Maximum Output Current (A) | 50 |
| Output Device | SCR |
| Output Type | AC |
| Minimum Load Current (mA) | 100 |
| I/O Isolation Voltage (V) | 4000 |
| Maximum Off-State Leakage Current (uA) | 1000 |
| Typical Input to Output Capacitance (pF) | 8(Max) |
| Maximum Turn-On Time (ms) | 20 |
| Maximum Turn-Off Time (ms) | 30 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Panel |
| Package Height | 91.9 |
| Package Width | 22.5 |
| Package Length | 47.5 |