BournsPM2120-470K-RCInductor Surface Mount
Inductor Power Toroid 47uH 10% 1KHz Iron 8.2A 0.019Ohm DCR Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Iron | |
| 47u | |
| 50 | |
| 10% | |
| 1K | |
| 8.2 | |
| 11.2 | |
| 0.019 | |
| 2 | |
| -55 | |
| 105 | |
| Box | |
| 31 | |
| Surface Mount | |
| 25.4 | |
| 20.07 |
This power PM2120-470K-RC surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 31 mm long, 20.07 mm tall and 25.4 mm deep. Its test frequency is 1K Hz. This device is made with wirewound technology. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 8.2 A with a maximum resistance of 19m Ohm. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

