BournsPM2120-331K-RCInductor Surface Mount
Inductor Power Toroid 330uH 10% 1KHz Iron 3.6A 0.1Ohm DCR Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Iron | |
| 330u | |
| 50 | |
| 10% | |
| 1K | |
| 3.6 | |
| 4.45 | |
| 0.1 | |
| 2 | |
| -55 | |
| 105 | |
| Box | |
| 31 | |
| Surface Mount | |
| 25.4 | |
| 19.81 |
Save valuable space on a PCB with this power PM2120-331K-RC surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its test frequency is 1K Hz. This product is 31 mm long, 19.81 mm tall and 25.4 mm deep. It has an inductance of 330u H. It has a tolerance of 10%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 3.6 A with a maximum resistance of 100m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

