10-25% Off
BournsPM2120-221K-RCInductor Surface Mount
Inductor Power Toroid 220uH 10% 1KHz Iron 5A 0.052Ohm DCR Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Iron | |
| 220u | |
| 50 | |
| 10% | |
| 1K | |
| 5 | |
| 5.21 | |
| 0.052 | |
| 2 | |
| -55 | |
| 105 | |
| Box | |
| 31 | |
| Surface Mount | |
| 25.4 | |
| 21.08 |
This power PM2120-221K-RC surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 105 °C. This product is 31 mm long, 21.08 mm tall and 25.4 mm deep. This SMD inductor has a maximum DC current of 5 A with a maximum resistance of 52m Ohm. Its test frequency is 1K Hz. This device utilizes wirewound technology. It has a tolerance of 10%. It has an inductance of 220u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

