BournsPM2120-151K-RCInductor Surface Mount

Inductor Power Toroid 150uH 10% 1KHz Iron 5.5A 0.043Ohm DCR Box

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PM2120-151K-RC surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 105 °C. This SMD inductor has a maximum DC current of 5.5 A with a maximum resistance of 43m Ohm. It has an inductance of 150u H. This product is 31 mm long, 22.1 mm tall and 25.4 mm deep. Its test frequency is 1K Hz. This device utilizes wirewound technology. It has a tolerance of 10%.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$2.59Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2508+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      Honduras
      • In Stock: 1 part
      • Price: $2.592

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.