50-75% Off
BournsPM2120-101K-RCInductor Surface Mount
Inductor Power Toroid 100uH 10% 1KHz Iron 6.1A 0.035Ohm DCR Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Iron | |
| 100u | |
| 50 | |
| 10% | |
| 1K | |
| 6.1 | |
| 7.69 | |
| 0.035 | |
| 2 | |
| -55 | |
| 105 | |
| Box | |
| 31 | |
| Surface Mount | |
| 25.4 | |
| 22.1 |
This power PM2120-101K-RC surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has an inductance of 100u H. It has a tolerance of 10%. This product is 31 mm long, 22.1 mm tall and 25.4 mm deep. Its test frequency is 1K Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 6.1 A with a maximum resistance of 35m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

