BournsPM1812-561J-RCInductor Surface Mount

Inductor General Purpose Molded Wirewound 560uH 5% 796KHz 30Q-Factor Ferrite 0.05A 30Ohm DCR 1812 T/R

Save valuable space on a PCB with this general purpose chip PM1812-561J-RC surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 560u H. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 30 Ohm. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 3M Hz. This product is 4.5(Typ) mm long, 3.4 mm tall and 3.2(Typ) mm deep. It has a tolerance of 5%. This device utilizes wirewound technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 2000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.1404
    1. 2000+$0.1404

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.