BournsPM1210-2R2J-RCInductor Surface Mount
Inductor General Purpose Molded/Unshielded Bobbin Core 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.32A 1Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Molded/Unshielded | |
| Ferrite | |
| 2.2u | |
| 10 | |
| 5% | |
| 7.96M | |
| 0.32 | |
| 0.32 | |
| 1 | |
| 30 | |
| 7.96M | |
| 75M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.6 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip PM1210-2R2J-RC surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 2.2u H. This product is 3.2(Typ) mm long, 2.2(Typ) mm tall and 2.5(Typ) mm deep. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 80M Hz. This SMD inductor has a maximum DC current of 190m A with a maximum resistance of 950m Ohm. It has a tolerance of 5%. This device utilizes bobbin core technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

