IXYSPM1204Solid State Relays - SSRs
Solid State Relay 100mA 1.5V DC-IN 0.5A 400V AC-OUT 6-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC | |
| 0.9 | |
| 1.5 | |
| 100 | |
| 400 | |
| 0.5(RMS) | |
| SCR | |
| AC | |
| 5(RMS) | |
| 3750(RMS) | |
| 12 | |
| 1000 | |
| 3 | |
| 800 | |
| 8.3 | |
| 8.3 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.65 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

