BournsPM1008S-150M-RCInductor Surface Mount
Inductor Power Chip Shielded Wirewound 15uH 20% 100KHz 38Q-Factor Ferrite 0.7A 1.2Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 100K | |
| 0.7 | |
| 0.7 | |
| 1.2 | |
| 38 | |
| 1M | |
| 35M | |
| 2 | |
| 1008 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.81 | |
| Surface Mount | |
| 3.81 | |
| 2.74 |
This chip PM1008S-150M-RC surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. It has an inductance of 15u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 1.2 Ohm. This product is 3.81 mm long, 2.74 mm tall and 3.81 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 35M Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

