BournsPM1008-3R3K-RCInductor Surface Mount
Inductor RF Wirewound 3.3uH 10% 7.9MHz 22Q-Factor Ferrite 0.185A 3.24Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ferrite | |
| 3.3u | |
| 10% | |
| 7.9M | |
| 0.185 | |
| 3.24 | |
| 22 | |
| 7.9M | |
| 55M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
This chip PM1008-3R3K-RC surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2.7 mm long, 1.8 mm tall and 2.2 mm deep. This device is made with wirewound technology. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 55M Hz. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 185m A with a maximum resistance of 3.24 Ohm. It has an inductance of 3.3u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

