VishayPLZ3V9B-G3/HZener

Diode Zener Single 3.9V 3% 960mW 2-Pin MicroSMF T/R

Import TariffMay apply to this part

Total In Stock: 22,001 parts

Regional Inventory: 13,001

    Total$0.06Price for 1

    13,001 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1804+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      4499
      Country Of origin:
      China
         
      • Price: $0.0645
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1804+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 4,001 parts
      • Price: $0.0645
    • (4500)

      Ships in 2 days

      Increment:
      4500
      Ships from:
      United States of America
      Date Code:
      2545+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0266
    • (4500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2435+
      Manufacturer Lead Time:
      9 weeks
      • In Stock: 9,000 parts
      • Price: $0.0355

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.